842-053-558-103

Heilind Number:EDA842-053-558-103
Manufacturer:EDAC
Manufacturer Number:842-053-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and durability. With a single row layout and 53 contact positions, it offers seamless integration for your electronic applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Perfect for right-angle mounting, it accommodates a wide range of PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Upgrade your system with this essential component for seamless and efficient board-to-board connectivity.