842-053-558-104

Heilind Number:EDA842-053-558-104
Manufacturer:EDAC
Manufacturer Number:842-053-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-558-104

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for maximum performance in demanding environments, this connector boasts a 3A amperage rating and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration, it features 53 positions and a pitch of .1 inches, ensuring seamless compatibility with your setup. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable signal transmission. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.