842-053-558-108

Heilind Number:EDA842-053-558-108
Manufacturer:EDAC
Manufacturer Number:842-053-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 53 positions, making it ideal for various electronic applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial settings. Elevate your PCB connectivity with this high-performance Card Edge Connector.