842-053-558-112

Heilind Number:EDA842-053-558-112
Manufacturer:EDAC
Manufacturer Number:842-053-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek Green finish. Designed for optimal performance, this connector features a single row with 53 positions and a .1-inch pitch, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The right-angle mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for high-demand environments. Elevate your electronic designs with this essential component.