842-053-559-101

Heilind Number:EDA842-053-559-101
Manufacturer:EDAC
Manufacturer Number:842-053-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for maximum durability and performance, this connector features a single row with 53 positions, ideal for seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing ensures reliable operation in high-temperature environments, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Suitable for right-angle mounting, it's perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.