842-053-559-108

Heilind Number:EDA842-053-559-108
Manufacturer:EDAC
Manufacturer Number:842-053-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-053-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-053-559-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 53 positions, it offers ample room for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the precise pitch of 0.1 inches and row spacing of 0.2 inches guarantee optimal performance. Perfect for space-constrained applications, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the ideal choice for industrial and commercial projects. Trust in our high-quality connector to deliver exceptional performance and durability in any environment. Elevate your PCB connectivity with this essential component.