842-054-500-101

Heilind Number:EDA842-054-500-101
Manufacturer:EDAC
Manufacturer Number:842-054-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-500-101

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for optimal performance in demanding environments. Its durable green housing, made of UL 94V-0 rated Diallyl Phthalate, ensures reliability even in harsh conditions. With a single row configuration featuring 54 copper alloy contacts, each with a pitch of .1 inches, this connector offers seamless integration for your board to board connections. The straight mount orientation and .2 inch row spacing provide easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stability under varying loads and temperatures. Upgrade your system with this essential component, a standout in our comprehensive range of PCB connectors.