842-054-520-101

Heilind Number:EDA842-054-520-101
Manufacturer:EDAC
Manufacturer Number:842-054-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-520-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for peak performance, this connector boasts a robust amperage of 3 A, ideal for powering your devices with efficiency. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. Featuring a single row layout with 54 copper alloy contact positions, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your circuit board assembly with this essential component.