842-054-520-102

Heilind Number:EDA842-054-520-102
Manufacturer:EDAC
Manufacturer Number:842-054-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-520-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a single row layout and 54 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your arsenal for seamless board-to-board connections. Explore our wide range of connectors for your next project.