842-054-520-103

Heilind Number:EDA842-054-520-103
Manufacturer:EDAC
Manufacturer Number:842-054-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and a single row configuration, this connector offers 54 positions for seamless data transmission. With a low 3 A amperage and UL 94V-0 Diallyl Phthalate housing material, it ensures both safety and efficiency. The contact material, Copper Alloy, guarantees secure and durable connections. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector's quality and performance for your next project.