842-054-520-108

Heilind Number:EDA842-054-520-108
Manufacturer:EDAC
Manufacturer Number:842-054-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-520-108

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. With a single row layout and 54 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Designed for maximum versatility, it can be mounted straight onto the board for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme environments. Elevate your connectivity game with this essential component, a must-have in any electronic engineer's toolbox.