842-054-520-201

Heilind Number:EDA842-054-520-201
Manufacturer:EDAC
Manufacturer Number:842-054-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-520-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 54 positions, it offers ample connectivity in a compact form. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Ideal for board-to-board connections, it guarantees secure and efficient data transmission in a straight mount orientation. Elevate your electronic assemblies with this essential component.