842-054-520-212

Heilind Number:EDA842-054-520-212
Manufacturer:EDAC
Manufacturer Number:842-054-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-520-212

Detailed Description

Enhance your high-temperature PCB connections with our top-tier Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most rigorous environments, while the Copper Alloy contacts guarantee optimal conductivity. With a 2-row configuration and 54 positions, this connector offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of industrial settings. Elevate your PCB connectivity with this essential component.