842-054-521-102

Heilind Number:EDA842-054-521-102
Manufacturer:EDAC
Manufacturer Number:842-054-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row configuration and a total of 54 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Whether you require straight or right-angle mounting, this versatile connector accommodates your specific needs. Upgrade your connectivity infrastructure with this essential component, a must-have in any electronics assembly toolkit.