842-054-521-104

Heilind Number:EDA842-054-521-104
Manufacturer:EDAC
Manufacturer Number:842-054-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-104

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature applications. With a 3A amperage rating and copper alloy contact material, it delivers efficient power transmission. Its single-row design, 0.1-inch pitch, and 0.2-inch row spacing accommodate precise PCB connections, while the 54 positions offer ample connectivity possibilities. The straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.