842-054-521-107

Heilind Number:EDA842-054-521-107
Manufacturer:EDAC
Manufacturer Number:842-054-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-107

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector in a vibrant green color. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, ensuring optimal conductivity. With one row and 54 positions, it offers ample connectivity options for your PCB projects. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for harsh environments. Trust in its 3A amperage rating for efficient power transmission. Perfect for board-to-board connections, this component guarantees uncompromised performance. Elevate your connectivity solutions with this essential connector.