842-054-521-108

Heilind Number:EDA842-054-521-108
Manufacturer:EDAC
Manufacturer Number:842-054-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector in vibrant green offers a reliable connection with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and efficiency. With one row of 54 positions on a .1-inch pitch and .2-inch row spacing, it provides seamless board-to-board connections. Suitable for a wide range of applications, this connector guarantees stable operation even in harsh environments, with an impressive operating temperature range of -40 to 105°C.Upgrade your PCB setup with this essential component for seamless data transmission.