842-054-521-112

Heilind Number:EDA842-054-521-112
Manufacturer:EDAC
Manufacturer Number:842-054-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance under extreme temperatures. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 54 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Stay connected with confidence using this essential component.