842-054-521-202

Heilind Number:EDA842-054-521-202
Manufacturer:EDAC
Manufacturer Number:842-054-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring robust performance even in challenging environments. With two rows and 54 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial electronics projects. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Trust in this connector for seamless PCB integration and optimal performance.