842-054-521-203

Heilind Number:EDA842-054-521-203
Manufacturer:EDAC
Manufacturer Number:842-054-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even under high temperatures. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless signal transmission for up to 54 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for demanding applications, this connector is a essential component for your connectivity needs.