842-054-521-204

Heilind Number:EDA842-054-521-204
Manufacturer:EDAC
Manufacturer Number:842-054-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row layout and a total of 54 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and efficient board-to-board connections. Elevate your PCB design with this essential component.