842-054-521-207

Heilind Number:EDA842-054-521-207
Manufacturer:EDAC
Manufacturer Number:842-054-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-207

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row layout and 54 positions, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, ensures reliable and efficient transmission, while the .1 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB assembly needs.