842-054-521-208

Heilind Number:EDA842-054-521-208
Manufacturer:EDAC
Manufacturer Number:842-054-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green design. With an amperage of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. Featuring two rows and 54 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Designed for straight mount orientation, this connector is perfect for board-to-board applications, making it a vital component in your electronics projects.