842-054-521-212

Heilind Number:EDA842-054-521-212
Manufacturer:EDAC
Manufacturer Number:842-054-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-521-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration into your system, while the two-row configuration with 54 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.