842-054-523-101

Heilind Number:EDA842-054-523-101
Manufacturer:EDAC
Manufacturer Number:842-054-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-523-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .1 inches, it offers precise connectivity for up to 54 positions. The straight mount orientation and robust construction make it ideal for various applications, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your board-to-board connections with this essential component.