842-054-523-102

Heilind Number:EDA842-054-523-102
Manufacturer:EDAC
Manufacturer Number:842-054-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-523-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. With a single row configuration and 54 positions, it provides ample connectivity options. Whether you're working on industrial machinery or consumer electronics, this green connector is the perfect solution for your board-to-board connectivity needs.