842-054-523-104

Heilind Number:EDA842-054-523-104
Manufacturer:EDAC
Manufacturer Number:842-054-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-523-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green color sets it apart, while the UL 94V-0 Diallyl Phthalate housing ensures safety and durability. With a single row configuration and 54 positions, this connector offers seamless connectivity for your PCB applications. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for high-temperature applications. Trust in its quality and performance, a essential addition to your connector arsenal.