842-054-523-107

Heilind Number:EDA842-054-523-107
Manufacturer:EDAC
Manufacturer Number:842-054-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance even under extreme conditions. With a single row configuration and a pitch of .1 inches, it offers seamless integration on PCBs. Boasting 54 positions and a 3A amperage rating, it caters to diverse power and signal transmission needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our Card Edge Connector for efficient and durable board-to-board connections.