842-054-523-108

Heilind Number:EDA842-054-523-108
Manufacturer:EDAC
Manufacturer Number:842-054-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-523-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 54 positions, it offers ample space for your connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you need to connect boards straight on or at an angle, this connector's straight mount orientation offers versatility. Upgrade your PCB assemblies with this essential component, a perfect choice for any design project.