842-054-523-212

Heilind Number:EDA842-054-523-212
Manufacturer:EDAC
Manufacturer Number:842-054-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless data transfer in electronic devices. Designed for optimal performance, this green connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability even in high-temperature environments. With two rows and a pitch of .1 inches, it offers 54 positions for secure board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile choice for various applications in the electronics industry. Trust in our innovative technology to streamline your PCB assembly process and enhance overall system performance.