842-054-524-102

Heilind Number:EDA842-054-524-102
Manufacturer:EDAC
Manufacturer Number:842-054-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-524-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, guaranteeing reliable power transmission. With a single row configuration and pitch of .1 inches, it offers seamless integration on your PCB. Featuring 54 positions, it accommodates a wide range of components with ease. Its straight mount orientation ensures convenient installation, while its operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.