842-054-524-108

Heilind Number:EDA842-054-524-108
Manufacturer:EDAC
Manufacturer Number:842-054-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-524-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 54 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and automotive applications. Its straight mount orientation and precise pitch of .1 inch, with a row spacing of .2 inch, make installation a breeze. Trust in our connector for reliable and high-speed board-to-board connections.