842-054-524-212

Heilind Number:EDA842-054-524-212
Manufacturer:EDAC
Manufacturer Number:842-054-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-524-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This connector, in a sleek green color, features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Perfect for 2-row PCB connections, it offers a pitch of .1 inches and row spacing of .2 inches, with a total of 54 positions for versatile usage. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust electronic connections.