842-054-540-101

Heilind Number:EDA842-054-540-101
Manufacturer:EDAC
Manufacturer Number:842-054-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-540-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in demanding environments. Featuring a single row configuration with 54 positions, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable and efficient transmission of 3 A of power. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Explore its potential in enhancing your electronic assemblies.