842-054-540-102

Heilind Number:EDA842-054-540-102
Manufacturer:EDAC
Manufacturer Number:842-054-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability even in extreme operating conditions, with an impressive operating temperature range of -40 to 105 °C. With a single row layout and 54 positions, it offers optimal space efficiency for streamlined PCB designs. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are maintained. Whether for industrial or commercial applications, this connector is a versatile and essential component for your PCB assembly needs.