842-054-540-108

Heilind Number:EDA842-054-540-108
Manufacturer:EDAC
Manufacturer Number:842-054-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-540-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a single row layout featuring 54 copper alloy contacts, it provides efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.