842-054-540-201

Heilind Number:EDA842-054-540-201
Manufacturer:EDAC
Manufacturer Number:842-054-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-540-201

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring efficient power transfer. With two rows and 54 positions, it's perfect for a variety of applications. The .1-inch pitch and .2-inch row spacing allow for secure connections on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand even the most demanding environments. Choose straight mount orientation for easy installation. Upgrade your PCB setup with this reliable and high-performance connector.