842-054-541-101

Heilind Number:EDA842-054-541-101
Manufacturer:EDAC
Manufacturer Number:842-054-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for uncompromising performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 54 positions, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a reliable solution for critical applications. Choose our Card Edge Connector for superior board-to-board connectivity in a straight mount orientation.