842-054-541-102

Heilind Number:EDA842-054-541-102
Manufacturer:EDAC
Manufacturer Number:842-054-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for high-performance applications. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 54 copper alloy contacts, it offers seamless connectivity for your board-to-board connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your electronic assemblies with this essential component.