842-054-541-103

Heilind Number:EDA842-054-541-103
Manufacturer:EDAC
Manufacturer Number:842-054-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for durability and performance, this essential component boasts a 3 A amperage rating and features a robust UL 94V-0 Diallyl Phthalate housing. With a single row design and 54 positions, it offers seamless integration in your setup. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, its straight mount orientation guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in your inventory. Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for durability and performance, this essential component boasts a 3 A amperage rating and features a robust UL 94V-0 Diallyl Phthalate housing. With a single row design and 54 positions, it offers seamless integration in your setup. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, its straight mount orientation guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in your inventory.