842-054-541-104

Heilind Number:EDA842-054-541-104
Manufacturer:EDAC
Manufacturer Number:842-054-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-104

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 54 positions, ideal for seamless board-to-board connections. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature environments. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its exceptional quality for seamless integration in your PCB assemblies.