842-054-541-107

Heilind Number:EDA842-054-541-107
Manufacturer:EDAC
Manufacturer Number:842-054-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance, this connector features a single row of 54 positions with a pitch of .1 inches, ensuring seamless integration onto your circuit board. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, while the Copper Alloy contact material guarantees efficient conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for your board-to-board connections, meeting the highest standards for durability and performance.