842-054-541-108

Heilind Number:EDA842-054-541-108
Manufacturer:EDAC
Manufacturer Number:842-054-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-108

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. With an amperage rating of 3A, it ensures reliable power transmission in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, its housing material offers superior heat resistance and flame retardancy. The single row design with 54 copper alloy contacts provides efficient board-to-board connectivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Trust in this connector's straight mount orientation for secure and durable installation on your PCBs. Elevate your connectivity solutions with this essential component.