842-054-541-112

Heilind Number:EDA842-054-541-112
Manufacturer:EDAC
Manufacturer Number:842-054-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features contact points made of Copper Alloy, ensuring reliable conductivity. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your circuit board. The 54 available positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temp environments. Explore our range of connectors for more innovative solutions for your PCB setup.