842-054-541-201

Heilind Number:EDA842-054-541-201
Manufacturer:EDAC
Manufacturer Number:842-054-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and a total of 54 positions, this connector ensures reliable power transmission, supporting an amperage of 3 A. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C, meeting the demands of various industries. Upgrade your connectivity solutions with this efficient and robust connector.