842-054-541-207

Heilind Number:EDA842-054-541-207
Manufacturer:EDAC
Manufacturer Number:842-054-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for exceptional fire resistance. With two rows and 54 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.