842-054-541-212

Heilind Number:EDA842-054-541-212
Manufacturer:EDAC
Manufacturer Number:842-054-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-541-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts capable of handling up to 3A of current. With two rows and 54 positions, it provides ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of Products, including this essential component for seamless Board To Board PCB connections.