842-054-542-101

Heilind Number:EDA842-054-542-101
Manufacturer:EDAC
Manufacturer Number:842-054-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-542-101

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row of 54 positions for optimal connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in extreme environments, with a copper alloy contact material guaranteeing efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mount orientation, it operates flawlessly within a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.