842-054-542-104

Heilind Number:EDA842-054-542-104
Manufacturer:EDAC
Manufacturer Number:842-054-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-542-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and 54 positions, it offers seamless integration for your PCB applications. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Explore our range of connectors for seamless board-to-board connectivity solutions.