842-054-542-107

Heilind Number:EDA842-054-542-107
Manufacturer:EDAC
Manufacturer Number:842-054-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-542-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for high performance, this connector is ideal for applications requiring a durable and reliable solution. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees both safety and longevity. The single-row design with 54 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Perfect for board-to-board PCB connections, this Card Edge Connector is a must-have for your electronic projects.